Series Voltage Reference IC Fixed 3V V ±0.2% 20 mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4132CMF-3.0/NOPB

DigiKey Part Number
LM4132CMF-3.0/NOPBTR-ND - Tape & Reel (TR)
LM4132CMF-3.0/NOPBCT-ND - Cut Tape (CT)
LM4132CMF-3.0/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4132CMF-3.0/NOPB
Description
IC VREF SERIES 0.2% SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3V V ±0.2% 20 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM4132CMF-3.0/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
20ppm/°C
Manufacturer
Texas Instruments
Noise - 0.1Hz to 10Hz
285µVp-p
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
3.4V ~ 5.5V
Part Status
Active
Current - Supply
100µA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TJ)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3V
Package / Case
SC-74A, SOT-753
Current - Output
20 mA
Supplier Device Package
SOT-23-5
Tolerance
±0.2%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,259
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.81000¥29.81
10¥22.35500¥223.55
25¥20.49120¥512.28
100¥18.44730¥1,844.73
250¥17.47272¥4,368.18
500¥17.23190¥8,615.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥16.40108¥16,401.08
2,000¥16.00281¥32,005.62
3,000¥15.80345¥47,410.35
5,000¥15.58259¥77,912.95
Manufacturers Standard Package