Series Voltage Reference IC Fixed 3.3V V ±0.1% 20 mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4128AMF-3.3/NOPB

DigiKey Part Number
LM4128AMF-3.3/NOPBTR-ND - Tape & Reel (TR)
LM4128AMF-3.3/NOPBCT-ND - Cut Tape (CT)
LM4128AMF-3.3/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4128AMF-3.3/NOPB
Description
IC VREF SERIES 0.1% SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3.3V V ±0.1% 20 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM4128AMF-3.3/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
75ppm/°C
Manufacturer
Texas Instruments
Noise - 0.1Hz to 10Hz
310µVp-p
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
3.7V ~ 5.5V
Part Status
Active
Current - Supply
100µA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TJ)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3.3V
Package / Case
SC-74A, SOT-753
Current - Output
20 mA
Supplier Device Package
SOT-23-5
Tolerance
±0.1%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX6037AAUK33+TAnalog Devices Inc./Maxim Integrated4,928175-MAX6037AAUK33+TCT-ND¥12.88000Similar
MAX6037BAUK33+TAnalog Devices Inc./Maxim Integrated0MAX6037BAUK33+TTR-ND¥6.47094Similar
In-Stock: 628
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.62000¥27.62
10¥20.70800¥207.08
25¥18.98800¥474.70
100¥17.09240¥1,709.24
250¥16.18936¥4,047.34
500¥15.96820¥7,984.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥15.19695¥15,196.95
2,000¥14.82819¥29,656.38
3,000¥14.64357¥43,930.71
5,000¥14.43892¥72,194.60
Manufacturers Standard Package