


LM4050CIM3-10/NOPB | |
|---|---|
DigiKey Part Number | 296-LM4050CIM3-10/NOPBTR-ND - Tape & Reel (TR) 296-LM4050CIM3-10/NOPBCT-ND - Cut Tape (CT) 296-LM4050CIM3-10/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4050CIM3-10/NOPB |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 10V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4050CIM3-10/NOPB Models |
Category | Temperature Coefficient 50ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 150µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 103 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 10V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.5% |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.80000 | ¥14.80 |
| 10 | ¥10.89200 | ¥108.92 |
| 25 | ¥9.90400 | ¥247.60 |
| 100 | ¥8.81830 | ¥881.83 |
| 250 | ¥8.30008 | ¥2,075.02 |
| 500 | ¥7.98798 | ¥3,993.99 |
| 1,000 | ¥7.95880 | ¥7,958.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥7.41358 | ¥22,240.74 |
| 6,000 | ¥7.25827 | ¥43,549.62 |
| 9,000 | ¥7.18050 | ¥64,624.50 |

