


LM4050AIM3-4.1/NOPB | |
|---|---|
DigiKey Part Number | LM4050AIM3-4.1/NOPBTR-ND - Tape & Reel (TR) LM4050AIM3-4.1/NOPBCT-ND - Cut Tape (CT) LM4050AIM3-4.1/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4050AIM3-4.1/NOPB |
Description | IC VREF SHUNT 0.1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 4.096V V ±0.1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4050AIM3-4.1/NOPB Models |
Category | Temperature Coefficient 50ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 93µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 73 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 4.096V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.1% |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.89000 | ¥24.89 |
| 10 | ¥18.62400 | ¥186.24 |
| 25 | ¥17.04960 | ¥426.24 |
| 100 | ¥15.32260 | ¥1,532.26 |
| 250 | ¥14.49864 | ¥3,624.66 |
| 500 | ¥14.23730 | ¥7,118.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥13.59314 | ¥13,593.14 |
| 2,000 | ¥13.25664 | ¥26,513.28 |
| 3,000 | ¥13.08815 | ¥39,264.45 |
| 5,000 | ¥12.90148 | ¥64,507.40 |







