Shunt Voltage Reference IC Adjustable 1.233V 10 V V ±0.5% 12 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Adjustable 1.233V 10 V V ±0.5% 12 mA SOT-23-3
SOT-23-3

LM4041CQDBZR

DigiKey Part Number
296-17945-2-ND - Tape & Reel (TR)
296-17945-1-ND - Cut Tape (CT)
296-17945-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4041CQDBZR
Description
IC VREF SHUNT ADJ 0.5% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.233V 10 VV ±0.5% 12 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4041CQDBZR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±0.5%
Manufacturer
Texas Instruments
Temperature Coefficient
100ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Noise - 10Hz to 10kHz
20µVrms
Part Status
Active
Current - Cathode
80 µA
Reference Type
Shunt
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Adjustable
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.233V
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Max)
10 V
Supplier Device Package
SOT-23-3
Current - Output
12 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,596
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.81000¥11.81
10¥8.56100¥85.61
25¥7.75080¥193.77
100¥6.85970¥685.97
250¥6.43604¥1,609.01
500¥6.18016¥3,090.08
1,000¥6.07711¥6,077.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.70962¥17,128.86
6,000¥5.58236¥33,494.16
9,000¥5.51865¥49,667.85
15,000¥5.44807¥81,721.05
Manufacturers Standard Package