
LM4041CIM7X-ADJ/NOPB | |
|---|---|
DigiKey Part Number | 296-48572-2-ND - Tape & Reel (TR) 296-48572-1-ND - Cut Tape (CT) 296-48572-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041CIM7X-ADJ/NOPB |
Description | IC VREF SHUNT ADJ 0.5% SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.233V 10 VV ±0.5% 12 mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041CIM7X-ADJ/NOPB Models |
Category | Tolerance ±0.5% |
Manufacturer Texas Instruments | Temperature Coefficient 100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Noise - 10Hz to 10kHz 20µVrms |
Part Status Active | Current - Cathode 65 µA |
Reference Type Shunt | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Adjustable | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.233V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Max) 10 V | Supplier Device Package SC-70-5 |
Current - Output 12 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4041DIDCKR | Texas Instruments | 2,975 | 296-17947-1-ND | ¥0.88000 | Similar |
| TL4051AIDCKR | Texas Instruments | 7,465 | 296-22720-1-ND | ¥2.60000 | Similar |
| LM4041CIM7-ADJ/NOPB | Rochester Electronics, LLC | 14,017 | 2156-LM4041CIM7-ADJ/NOPB-ND | ¥0.53000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.53000 | ¥6.53 |
| 10 | ¥4.64800 | ¥46.48 |
| 25 | ¥4.17800 | ¥104.45 |
| 100 | ¥3.66280 | ¥366.28 |
| 250 | ¥3.41616 | ¥854.04 |
| 500 | ¥3.26780 | ¥1,633.90 |
| 1,000 | ¥3.14549 | ¥3,145.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.99451 | ¥8,983.53 |
| 6,000 | ¥2.92061 | ¥17,523.66 |
| 9,000 | ¥2.88361 | ¥25,952.49 |
| 15,000 | ¥2.84259 | ¥42,638.85 |
| 21,000 | ¥2.81863 | ¥59,191.23 |

