Shunt Voltage Reference IC Fixed 2.5V V ±1% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 2.5V V ±1% 15 mA SOT-23-3
SOT-23-3

LM4040QDEM3-2.5/NOPB

DigiKey Part Number
296-LM4040QDEM3-2.5/NOPBTR-ND - Tape & Reel (TR)
296-LM4040QDEM3-2.5/NOPBCT-ND - Cut Tape (CT)
296-LM4040QDEM3-2.5/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040QDEM3-2.5/NOPB
Description
IC VREF SHUNT 1% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±1% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040QDEM3-2.5/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 10Hz to 10kHz
35µVrms
Manufacturer
Texas Instruments
Current - Cathode
73 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Grade
Automotive
Reference Type
Shunt
Qualification
AEC-Q100
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.5V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Output
15 mA
Supplier Device Package
SOT-23-3
Tolerance
±1%
Base Product Number
Temperature Coefficient
150ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM4040BIM3-2.5/V+TAnalog Devices Inc./Maxim Integrated2,390175-LM4040BIM3-2.5/V+TCT-ND¥36.80000Similar
LM4040CYM3-2.5-TRMicrochip Technology8,363576-1046-1-ND¥3.23000Similar
LM4040DYM3-2.5-TRMicrochip Technology9,536576-1047-1-ND¥2.98000Similar
In-Stock: 375
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.43000¥9.43
10¥6.78100¥67.81
25¥6.12640¥153.16
100¥5.40690¥540.69
250¥5.06420¥1,266.05
500¥4.85746¥2,428.73
1,000¥4.74491¥4,744.91
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.47743¥13,432.29
6,000¥4.37465¥26,247.90
9,000¥4.32317¥38,908.53
15,000¥4.26614¥63,992.10
Manufacturers Standard Package