Shunt Voltage Reference IC Fixed 2.5V V ±2% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 2.5V V ±2% 15 mA SOT-23-3
SOT-23-3

LM4040EEM3-2.5/NOPB

DigiKey Part Number
LM4040EEM3-2.5/NOPBTR-ND - Tape & Reel (TR)
LM4040EEM3-2.5/NOPBCT-ND - Cut Tape (CT)
LM4040EEM3-2.5/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040EEM3-2.5/NOPB
Description
IC VREF SHUNT 2% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±2% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040EEM3-2.5/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
150ppm/°C
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
35µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
73 µA
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
SOT-23-3
Current - Output
15 mA
Base Product Number
Tolerance
±2%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,208
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.11000¥7.11
10¥5.07000¥50.70
25¥4.56520¥114.13
100¥4.00850¥400.85
250¥3.74300¥935.75
500¥3.58256¥1,791.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥3.45057¥3,450.57
2,000¥3.34195¥6,683.90
3,000¥3.28754¥9,862.62
5,000¥3.22727¥16,136.35
7,000¥3.19204¥22,344.28
10,000¥3.15815¥31,581.50
Manufacturers Standard Package