Shunt Voltage Reference IC Fixed 5V V ±1% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 5V V ±1% 15 mA SOT-23-3
SOT-23-3

LM4040D50IDBZR

DigiKey Part Number
296-20905-2-ND - Tape & Reel (TR)
296-20905-1-ND - Cut Tape (CT)
296-20905-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040D50IDBZR
Description
IC VREF SHUNT 1% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 5V V ±1% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040D50IDBZR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
150ppm/°C
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
80µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
95 µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
SOT-23-3
Current - Output
15 mA
Base Product Number
Tolerance
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,163
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.77000¥7.77
10¥5.59900¥55.99
25¥5.04480¥126.12
100¥4.43600¥443.60
250¥4.14624¥1,036.56
500¥3.97158¥1,985.79
1,000¥3.84654¥3,846.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.65007¥10,950.21
6,000¥3.56313¥21,378.78
9,000¥3.51961¥31,676.49
15,000¥3.47136¥52,070.40
21,000¥3.44318¥72,306.78
Manufacturers Standard Package