Shunt Voltage Reference IC Fixed 4.096V V ±1% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 4.096V V ±1% 15 mA SOT-23-3
SOT-23-3

LM4040D41IDBZT

DigiKey Part Number
296-32122-2-ND - Tape & Reel (TR)
296-32122-1-ND - Cut Tape (CT)
296-32122-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040D41IDBZT
Description
IC VREF SHUNT 1% SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 4.096V V ±1% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040D41IDBZT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
150ppm/°C
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
80µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
88 µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
4.096V
Supplier Device Package
SOT-23-3
Current - Output
15 mA
Base Product Number
Tolerance
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 440
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.76000¥9.76
10¥7.02900¥70.29
25¥6.35120¥158.78
100¥5.61040¥561.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥5.25708¥1,314.27
500¥5.04404¥2,522.02
750¥4.93719¥3,702.89
1,250¥4.81890¥6,023.62
1,750¥4.74977¥8,312.10
2,500¥4.68326¥11,708.15
Manufacturers Standard Package

Other Suppliers on DigiKey

11,500In Stock
Ships from Rochester Electronics, LLC