


LM4040D25IDBZT | |
|---|---|
DigiKey Part Number | 296-26109-2-ND - Tape & Reel (TR) 296-26109-1-ND - Cut Tape (CT) 296-26109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040D25IDBZT |
Description | IC VREF SHUNT 1% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040D25IDBZT Models |
Category | Temperature Coefficient 150ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 35µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 80 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±1% |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.68000 | ¥8.68 |
| 10 | ¥6.24400 | ¥62.44 |
| 25 | ¥5.64000 | ¥141.00 |
| 100 | ¥4.97030 | ¥497.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥4.65136 | ¥1,162.84 |
| 500 | ¥4.45902 | ¥2,229.51 |
| 750 | ¥4.36269 | ¥3,272.02 |
| 1,250 | ¥4.25587 | ¥5,319.84 |
| 1,750 | ¥4.19346 | ¥7,338.56 |
| 2,500 | ¥4.13344 | ¥10,333.60 |

