


LM4040C41IDBZT | |
|---|---|
DigiKey Part Number | 296-LM4040C41IDBZTTR-ND - Tape & Reel (TR) 296-LM4040C41IDBZTCT-ND - Cut Tape (CT) 296-LM4040C41IDBZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040C41IDBZT |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 4.096V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040C41IDBZT Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 80µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 88 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 4.096V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.5% |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.51000 | ¥9.51 |
| 10 | ¥6.86400 | ¥68.64 |
| 25 | ¥6.20240 | ¥155.06 |
| 100 | ¥5.47470 | ¥547.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥5.12840 | ¥1,282.10 |
| 500 | ¥4.91966 | ¥2,459.83 |
| 750 | ¥4.81512 | ¥3,611.34 |
| 1,250 | ¥4.69928 | ¥5,874.10 |
| 1,750 | ¥4.63158 | ¥8,105.26 |
| 2,500 | ¥4.56643 | ¥11,416.08 |

