Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 15 mA SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4040B25IDCKR

DigiKey Part Number
296-20873-2-ND - Tape & Reel (TR)
296-20873-1-ND - Cut Tape (CT)
296-20873-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040B25IDCKR
Description
IC VREF SHUNT 0.2% SC70-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 15 mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
LM4040B25IDCKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
100ppm/°C
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
35µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
80 µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
SC-70-5
Current - Output
15 mA
Base Product Number
Tolerance
±0.2%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,129
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.34000¥10.34
10¥7.50100¥75.01
25¥6.78800¥169.70
100¥6.00400¥600.40
250¥5.62956¥1,407.39
500¥5.40378¥2,701.89
1,000¥5.30165¥5,301.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.40033¥16,200.99
6,000¥5.27872¥31,672.32
9,000¥5.21783¥46,960.47
15,000¥5.15038¥77,255.70
Manufacturers Standard Package

Other Suppliers on DigiKey

2,964In Stock
Ships from Rochester Electronics, LLC