
LM4030AMF-4.096/NOPB | |
|---|---|
DigiKey Part Number | LM4030AMF-4.096/NOPBTR-ND - Tape & Reel (TR) LM4030AMF-4.096/NOPBCT-ND - Cut Tape (CT) LM4030AMF-4.096/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4030AMF-4.096/NOPB |
Description | IC VREF SHUNT 0.05% SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 4.096V V ±0.05% 30 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4030AMF-4.096/NOPB Models |
Category | Temperature Coefficient 20ppm/°C |
Manufacturer Texas Instruments | Noise - 0.1Hz to 10Hz 165µVp-p |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 130 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 4.096V | Supplier Device Package SOT-23-5 |
Current - Output 30 mA | Base Product Number |
Tolerance ±0.05% |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.27000 | ¥40.27 |
| 10 | ¥30.63200 | ¥306.32 |
| 25 | ¥28.21720 | ¥705.43 |
| 100 | ¥25.56340 | ¥2,556.34 |
| 250 | ¥24.34456 | ¥6,086.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥24.80126 | ¥24,801.26 |
| 2,000 | ¥24.24234 | ¥48,484.68 |
| 3,000 | ¥23.96241 | ¥71,887.23 |

