
LM393LVDGKR | |
|---|---|
DigiKey Part Number | 296-LM393LVDGKRTR-ND - Tape & Reel (TR) 296-LM393LVDGKRCT-ND - Cut Tape (CT) 296-LM393LVDGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM393LVDGKR |
Description | IC COMPARATOR 2 GEN PUR 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain 8-VSSOP |
Datasheet | Datasheet |
Category | Current - Output (Typ) 100mA @ 5V |
Manufacturer Texas Instruments | Current - Quiescent (Max) 35µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 65dB, 80dB PSRR |
Part Status Active | Propagation Delay (Max) 600ns |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 2 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type Open-Drain | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1.65V ~ 5.5V | Supplier Device Package 8-VSSOP |
Voltage - Input Offset (Max) 2mV @ 5V | Base Product Number |
Current - Input Bias (Max) 5pA (Typ) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.69000 | ¥2.69 |
| 10 | ¥1.82600 | ¥18.26 |
| 25 | ¥1.62240 | ¥40.56 |
| 100 | ¥1.39220 | ¥139.22 |
| 250 | ¥1.28348 | ¥320.87 |
| 500 | ¥1.21758 | ¥608.79 |
| 1,000 | ¥1.16333 | ¥1,163.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.10618 | ¥2,765.45 |
| 5,000 | ¥1.07171 | ¥5,358.55 |
| 7,500 | ¥1.05444 | ¥7,908.30 |
| 12,500 | ¥1.03531 | ¥12,941.38 |
| 17,500 | ¥1.02413 | ¥17,922.28 |
| 25,000 | ¥1.01339 | ¥25,334.75 |


