
LM3900D | |
|---|---|
DigiKey Part Number | 296-9564-5-ND |
Manufacturer | |
Manufacturer Product Number | LM3900D |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM3900D Models |
Category | Current - Supply 6.2mA (x4 Channels) |
Mfr | Current - Output / Channel 10 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.4 V |
Part Status Active | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 20V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2.5 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 30 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4000-4ARZ | Analog Devices Inc. | 33 | 505-ADA4000-4ARZ-ND | ¥60.12000 | Similar |
| ADA4000-4ARZ-R7 | Analog Devices Inc. | 1,012 | ADA4000-4ARZ-R7CT-ND | ¥60.12000 | Similar |
| ADA4077-4ARZ | Analog Devices Inc. | 129 | 505-ADA4077-4ARZ-ND | ¥94.28000 | Similar |
| ADA4077-4ARZ-R7 | Analog Devices Inc. | 197 | 505-ADA4077-4ARZ-R7CT-ND | ¥94.28000 | Similar |
| LF247DT | STMicroelectronics | 14,142 | 497-15609-1-ND | ¥10.25000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.66000 | ¥11.66 |
| 10 | ¥8.48500 | ¥84.85 |
| 50 | ¥7.21640 | ¥360.82 |
| 100 | ¥6.82360 | ¥682.36 |
| 250 | ¥6.40860 | ¥1,602.15 |
| 500 | ¥6.30422 | ¥3,152.11 |

