LM385MX-1.2/NOPB | |
---|---|
DigiKey Part Number | LM385MX-1.2/NOPBTR-ND - Tape & Reel (TR) LM385MX-1.2/NOPBCT-ND - Cut Tape (CT) LM385MX-1.2/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM385MX-1.2/NOPB |
Description | IC VREF SHNT -2.43%/+2.02% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.235V V -2.43%, +2.02% 20 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM385MX-1.2/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.235V | |
Current - Output | 20 mA | |
Tolerance | -2.43%, +2.02% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 60µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 15 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥5.82900 | ¥58.29 |
25 | ¥5.47440 | ¥136.86 |
100 | ¥4.46860 | ¥446.86 |
250 | ¥4.15060 | ¥1,037.65 |
500 | ¥3.53238 | ¥1,766.19 |
1,000 | ¥2.82592 | ¥2,825.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.56099 | ¥6,402.47 |
5,000 | ¥2.38436 | ¥11,921.80 |
12,500 | ¥2.29605 | ¥28,700.63 |
25,000 | ¥2.20774 | ¥55,193.50 |