Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM385BXM-1.2/NOPB | |
|---|---|
DigiKey Part Number | LM385BXM-1.2/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM385BXM-1.2/NOPB |
Description | IC VREF SHUNT 1% 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.235V V ±1% 20 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM385BXM-1.2/NOPB Models |
Category | Temperature Coefficient 30ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 60µVrms |
Packaging Tube | Current - Cathode 15 µA |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 1.235V | Supplier Device Package 8-SOIC |
Current - Output 20 mA | Base Product Number |
Tolerance ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM385BD-1-2 | Texas Instruments | 445 | 296-9556-5-ND | ¥8.60000 | Direct |
| LM385BDG4-1-2 | Texas Instruments | 1,152 | 296-50620-ND | ¥8.60000 | Similar |
| LM385BDR-1-2 | Texas Instruments | 0 | 296-14603-1-ND | ¥6.20000 | Similar |
| LM385BDRG4-1-2 | Texas Instruments | 2,484 | 296-LM385BDRG4-1-2CT-ND | ¥6.20000 | Similar |
| LM385D-1-2 | Texas Instruments | 0 | 296-9560-5-ND | ¥0.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 380 | ¥17.90650 | ¥6,804.47 |




