
LM385BLPR-1-2 | |
|---|---|
DigiKey Part Number | 296-LM385BLPR-1-2TR-ND - Tape & Reel (TR) 296-LM385BLPR-1-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM385BLPR-1-2 |
Description | IC VREF SHUNT 1% TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.235V V ±1% 20 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM385BLPR-1-2 Models |
Category | Temperature Coefficient 20ppm/°C Typical |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 60µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Cathode 15 µA |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Fixed | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Output (Min/Fixed) 1.235V | Supplier Device Package TO-92-3 |
Current - Output 20 mA | Base Product Number |
Tolerance ±1% |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.55000 | ¥4.55 |
| 10 | ¥3.17600 | ¥31.76 |
| 25 | ¥2.83840 | ¥70.96 |
| 100 | ¥2.46860 | ¥246.86 |
| 250 | ¥2.29244 | ¥573.11 |
| 500 | ¥2.18626 | ¥1,093.13 |
| 1,000 | ¥2.09893 | ¥2,098.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.02702 | ¥4,054.04 |
| 4,000 | ¥1.96781 | ¥7,871.24 |
| 6,000 | ¥1.93816 | ¥11,628.96 |
| 10,000 | ¥1.90530 | ¥19,053.00 |
| 14,000 | ¥1.88611 | ¥26,405.54 |
| 20,000 | ¥1.86764 | ¥37,352.80 |

