
LM3670MFX-1.2/NOPB | |
|---|---|
DigiKey Part Number | 296-38115-2-ND - Tape & Reel (TR) 296-38115-1-ND - Cut Tape (CT) 296-38115-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3670MFX-1.2/NOPB |
Description | IC REG BUCK 1.2V 350MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 350mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LM3670MFX-1.2/NOPB Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 2.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS62207DBVR | Texas Instruments | 3,800 | 296-27027-1-ND | ¥11.66000 | Similar |
| TPS62207DBVT | Texas Instruments | 520 | 296-17197-1-ND | ¥13.65000 | Similar |
| ADP2108AUJZ-1.2-R7 | Analog Devices Inc. | 4,464 | 505-ADP2108AUJZ-1.2-R7CT-ND | ¥20.84000 | Similar |
| RT8009-12GJ5 | Richtek USA Inc. | 247 | 1028-RT8009-12GJ5CT-ND | ¥11.74000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.55000 | ¥11.55 |
| 10 | ¥8.38900 | ¥83.89 |
| 25 | ¥7.59200 | ¥189.80 |
| 100 | ¥6.71910 | ¥671.91 |
| 250 | ¥6.30244 | ¥1,575.61 |
| 500 | ¥6.05104 | ¥3,025.52 |
| 1,000 | ¥5.94487 | ¥5,944.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.58861 | ¥16,765.83 |
| 6,000 | ¥5.46356 | ¥32,781.36 |
| 9,000 | ¥5.40093 | ¥48,608.37 |
| 15,000 | ¥5.33158 | ¥79,973.70 |



