
LM3670MF-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM3670MF-ADJ/NOPBTR-ND - Tape & Reel (TR) LM3670MF-ADJ/NOPBCT-ND - Cut Tape (CT) LM3670MF-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3670MF-ADJ/NOPB |
Description | IC REG BUCK ADJ 350MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 350mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LM3670MF-ADJ/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM3670MFX-ADJ/NOPB | Texas Instruments | 3,314 | LM3670MFX-ADJ/NOPBCT-ND | ¥10.67000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.57000 | ¥12.57 |
| 10 | ¥9.16300 | ¥91.63 |
| 25 | ¥8.31320 | ¥207.83 |
| 100 | ¥7.37680 | ¥737.68 |
| 250 | ¥6.93160 | ¥1,732.90 |
| 500 | ¥6.66314 | ¥3,331.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥6.97382 | ¥6,973.82 |
| 2,000 | ¥6.77686 | ¥13,553.72 |
| 3,000 | ¥6.67820 | ¥20,034.60 |
| 5,000 | ¥6.56888 | ¥32,844.40 |
| 7,000 | ¥6.50502 | ¥45,535.14 |
| 10,000 | ¥6.44359 | ¥64,435.90 |



