LM3648 - 1 Non-Isolated Output LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LM3648 - 1 Non-Isolated Output LED Driver Evaluation Board
LM3648EVM Contents

LM3648EVM

DigiKey Part Number
296-42218-ND
Manufacturer
Manufacturer Product Number
LM3648EVM
Description
EVAL BOARD FOR LM3648
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LM3648 - 1 Non-Isolated Output LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outputs and Type
1 Non-Isolated Output
Manufacturer
Texas Instruments
Voltage - Input
2.5V ~ 5.5V
Packaging
Box
Contents
Board(s)
Part Status
Active
Utilized IC / Part
LM3648
Current - Output / Channel
1.5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:10
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,667.47000¥1,667.47
Manufacturers Standard Package