
LM35H/NOPB | |
|---|---|
DigiKey Part Number | 296-LM35H/NOPBTR-ND - Tape & Reel (TR) 296-LM35H/NOPBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM35H/NOPB |
Description | SENSOR ANALOG -55C-150C TO46-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -55°C ~ 150°C 10mV/°C TO-46-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM35H/NOPB Models |
Category | Resolution 10mV/°C |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) ±1°C (±1.5°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Test Condition 25°C (150°C) |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Sensor Type Analog, Local | Mounting Type Through Hole |
Sensing Temperature - Local -55°C ~ 150°C | Package / Case TO-206AB, TO-46-3 Metal Can |
Output Type Analog Voltage | Supplier Device Package TO-46-3 |
Voltage - Supply 4V ~ 30V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥206.58000 | ¥206.58 |
| 5 | ¥188.90400 | ¥944.52 |
| 10 | ¥182.32900 | ¥1,823.29 |
| 25 | ¥174.47040 | ¥4,361.76 |
| 50 | ¥169.09660 | ¥8,454.83 |
| 100 | ¥168.13400 | ¥16,813.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥154.22418 | ¥77,112.09 |


