
LM35CAZ/LFT4 | |
|---|---|
DigiKey Part Number | LM35CAZ/LFT4-ND |
Manufacturer | |
Manufacturer Product Number | LM35CAZ/LFT4 |
Description | SENSOR ANALOG -40C-110C TO92-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 110°C 10mV/°C TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM35CAZ/LFT4 Models |
Category | Resolution 10mV/°C |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) ±0.5°C (±1°C) |
Packaging Box | Test Condition 25°C (-40°C ~ 110°C) |
Part Status Active | Operating Temperature -40°C ~ 110°C |
Sensor Type Analog, Local | Mounting Type Through Hole |
Sensing Temperature - Local -40°C ~ 110°C | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Output Type Analog Voltage | Supplier Device Package TO-92-3 |
Voltage - Supply 4V ~ 30V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥37.81258 | ¥75,625.16 |









