Temperature Sensor Analog, Local -55°C ~ 150°C 10mV/°C TO-46-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM35AH/NOPB

DigiKey Part Number
LM35AH/NOPB-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
LM35AH/NOPB
Description
SENSOR ANALOG -55C-150C TO46-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -55°C ~ 150°C 10mV/°C TO-46-3
Datasheet
 Datasheet
EDA/CAD Models
LM35AH/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resolution
10mV/°C
Manufacturer
Texas Instruments
Accuracy - Highest (Lowest)
±0.5°C (±1°C)
Packaging
Box
Test Condition
25°C (-55°C ~ 150°C)
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Sensor Type
Analog, Local
Mounting Type
Through Hole
Sensing Temperature - Local
-55°C ~ 150°C
Package / Case
TO-206AB, TO-46-3 Metal Can
Output Type
Analog Voltage
Supplier Device Package
TO-46-3
Voltage - Supply
4V ~ 30V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 859
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥275.97000¥275.97
5¥253.17800¥1,265.89
10¥244.70100¥2,447.01
25¥234.57000¥5,864.25
50¥227.63340¥11,381.67
100¥221.27120¥22,127.12