Buck, Boost, Buck-Boost Switching Regulator IC Positive or Negative 1 Output 750mA (Switch) 8-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3578AN/NOPB

DigiKey Part Number
LM3578AN/NOPB-ND
Manufacturer
Manufacturer Product Number
LM3578AN/NOPB
Description
IC REG BUCK BOOST 750MA 8PDIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck, Boost, Buck-Boost Switching Regulator IC Positive or Negative 1 Output 750mA (Switch) 8-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
LM3578AN/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
40V
Mfr
Current - Output
Packaging
Tube
Frequency - Switching
20kHz
Part Status
Active
Synchronous Rectifier
No
Function
Step-Up, Step-Down, Step-Up/Step-Down
Operating Temperature
0°C ~ 70°C (TA)
Output Configuration
Positive or Negative
Mounting Type
Through Hole
Topology
Package / Case
Number of Outputs
1
Supplier Device Package
8-PDIP
Voltage - Input (Min)
2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,276
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.90000¥23.90
10¥17.82200¥178.22
40¥15.67175¥626.87
120¥14.47042¥1,736.45
280¥13.76718¥3,854.81
520¥13.34921¥6,941.59
1,000¥12.97992¥12,979.92
2,520¥12.56127¥31,654.40
5,000¥12.31404¥61,570.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.