Power Switch/Driver 1:1 P-Channel 500mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3525M-H/NOPB

DigiKey Part Number
LM3525M-H/NOPB-ND
Manufacturer
Manufacturer Product Number
LM3525M-H/NOPB
Description
IC PWR SWITCH P-CHAN 1:1 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 500mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM3525M-H/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
500mA
Packaging
Tube
Rds On (Typ)
80mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Status Flag
Number of Outputs
1
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
P-Channel
Supplier Device Package
8-SOIC
Interface
On/Off
Package / Case
Voltage - Load
2.7V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,129
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.24000¥14.24
10¥10.42100¥104.21
95¥8.43832¥801.64
190¥8.04011¥1,527.62
285¥7.84081¥2,234.63
570¥7.54819¥4,302.47
1,045¥7.33500¥7,665.07
2,565¥7.07900¥18,157.63
5,035¥6.92495¥34,867.12
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.