LM3485 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3485LED EVAL

DigiKey Part Number
LM3485LEDEVAL-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
LM3485LED EVAL
Description
EVAL BOARD FOR LM3485
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LM3485 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
30V
Manufacturer
Texas Instruments
Features
Dimmable
Packaging
Box
Voltage - Input
5V ~ 30V
Part Status
Active
Contents
Board(s)
Current - Output / Channel
1.4A
Utilized IC / Part
LM3485
Outputs and Type
1 Non-Isolated Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:10
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥344.68000¥344.68
Manufacturers Standard Package