
LM3420M5X-12.6 | |
|---|---|
DigiKey Part Number | LM3420M5X-12.6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM3420M5X-12.6 |
Description | IC BATT CHG LI-ION 3CELL SOT23-5 |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM3420M5X-12.6 Models |
Category | Voltage - Supply (Max) 20V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case SC-74A, SOT-753 |
Battery Chemistry Lithium Ion | Supplier Device Package SOT-23-5 |
Number of Cells 3 | Base Product Number |
Battery Pack Voltage 12.6V |

