LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1A 8-WSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3414SDX/NOPB

DigiKey Part Number
296-LM3414SDX/NOPBTR-ND - Tape & Reel (TR)
296-LM3414SDX/NOPBCT-ND - Cut Tape (CT)
296-LM3414SDX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3414SDX/NOPB
Description
IC LED DRIVER RGLTR PWM 1A 8WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1A 8-WSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LM3414SDX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
1A
Manufacturer
Texas Instruments
Frequency
500kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Dimming
Analog, PWM
Part Status
Active
Applications
Lighting
Type
DC DC Regulator
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Step-Down (Buck)
Grade
Automotive
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
8-WFDFN Exposed Pad
Voltage - Supply (Min)
4.5V
Supplier Device Package
8-WSON (3x3)
Voltage - Supply (Max)
42V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,815
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.95000¥17.95
10¥13.26500¥132.65
25¥12.09080¥302.27
100¥10.80140¥1,080.14
250¥10.18732¥2,546.83
500¥9.85684¥4,928.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,500¥9.76857¥43,958.57
9,000¥9.59067¥86,316.03
Manufacturers Standard Package