
LM3414SD/NOPB | |
|---|---|
DigiKey Part Number | LM3414SD/NOPBTR-ND - Tape & Reel (TR) LM3414SD/NOPBCT-ND - Cut Tape (CT) LM3414SD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3414SD/NOPB |
Description | IC LED DRIVER RGLTR PWM 1A 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1A 8-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM3414SD/NOPB Models |
Category | Current - Output / Channel 1A |
Manufacturer Texas Instruments | Frequency 500kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming Analog, PWM |
Part Status Active | Applications Lighting |
Type DC DC Regulator | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Step-Down (Buck) | Grade Automotive |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-WFDFN Exposed Pad |
Voltage - Supply (Min) 4.5V | Supplier Device Package 8-WSON (3x3) |
Voltage - Supply (Max) 42V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.83000 | ¥22.83 |
| 10 | ¥16.99300 | ¥169.93 |
| 25 | ¥15.52080 | ¥388.02 |
| 100 | ¥13.90820 | ¥1,390.82 |
| 250 | ¥13.13884 | ¥3,284.71 |
| 500 | ¥12.80758 | ¥6,403.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥12.29306 | ¥12,293.06 |
| 2,000 | ¥11.97896 | ¥23,957.92 |
| 3,000 | ¥11.82158 | ¥35,464.74 |
| 5,000 | ¥11.64729 | ¥58,236.45 |
| 7,000 | ¥11.54532 | ¥80,817.24 |



