


LM3414MR/NOPB | |
|---|---|
DigiKey Part Number | LM3414MR/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM3414MR/NOPB |
Description | IC LED DRV RGLTR PWM 8SOPWRPAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1A 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | LM3414MR/NOPB Models |
Category | Current - Output / Channel 1A |
Manufacturer Texas Instruments | Frequency 500kHz |
Packaging Tube | Dimming Analog, PWM |
Part Status Active | Applications Lighting |
Type DC DC Regulator | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Step-Down (Buck) | Grade Automotive |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-PowerSOIC (0.154", 3.90mm Width) |
Voltage - Supply (Min) 4.5V | Supplier Device Package 8-SO PowerPad |
Voltage - Supply (Max) 42V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.83000 | ¥22.83 |
| 10 | ¥16.99300 | ¥169.93 |
| 95 | ¥13.95705 | ¥1,325.92 |
| 190 | ¥13.34868 | ¥2,536.25 |
| 285 | ¥13.04382 | ¥3,717.49 |
| 570 | ¥12.59681 | ¥7,180.18 |
| 1,045 | ¥12.27131 | ¥12,823.52 |
| 2,565 | ¥11.88023 | ¥30,472.79 |
| 5,035 | ¥11.64503 | ¥58,632.73 |



