Standard (General Purpose) Amplifier 4 Circuit Push-Pull 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM324BIDR

DigiKey Part Number
296-LM324BIDRTR-ND - Tape & Reel (TR)
296-LM324BIDRCT-ND - Cut Tape (CT)
296-LM324BIDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM324BIDR
Description
IC OPAMP 4 CIRCUIT 14-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Push-Pull 14-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
600 µV
Mfr
Current - Supply
350µA (x4 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
30 mA
Part Status
Active
Voltage - Supply Span (Min)
3 V
Amplifier Type
Voltage - Supply Span (Max)
36 V
Number of Circuits
4
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Push-Pull
Mounting Type
Surface Mount
Slew Rate
0.5V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
1.2 MHz
Supplier Device Package
14-SOIC
Current - Input Bias
10 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,223
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.33000¥2.33
10¥1.60300¥16.03
25¥1.41800¥35.45
100¥1.21580¥121.58
250¥1.11840¥279.60
500¥1.05984¥529.92
1,000¥1.01167¥1,011.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.95211¥2,856.33
6,000¥0.92296¥5,537.76
9,000¥0.90837¥8,175.33
15,000¥0.89219¥13,382.85
21,000¥0.88274¥18,537.54
30,000¥0.87366¥26,209.80
Manufacturers Standard Package