

LM3102QMHX/NOPB | |
|---|---|
DigiKey Part Number | 296-49698-2-ND - Tape & Reel (TR) 296-49698-1-ND - Cut Tape (CT) 296-49698-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3102QMHX/NOPB |
Description | IC REG BUCK ADJ 2.5A 20HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.5A 20-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM3102QMHX/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 7V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching Up to 1MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4.5V | Supplier Device Package 20-HTSSOP |
Voltage - Input (Max) 42V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM3102MHX/NOPB | Texas Instruments | 4 | 296-LM3102MHX/NOPBCT-ND | ¥52.26000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥60.70000 | ¥60.70 |
| 10 | ¥46.84000 | ¥468.40 |
| 25 | ¥43.37000 | ¥1,084.25 |
| 100 | ¥39.55170 | ¥3,955.17 |
| 250 | ¥38.40108 | ¥9,600.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥34.78024 | ¥86,950.60 |


