
LM3017LE/NOPB | |
|---|---|
DigiKey Part Number | 296-36479-2-ND - Tape & Reel (TR) 296-36479-1-ND - Cut Tape (CT) 296-36479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3017LE/NOPB |
Description | IC REG CTRLR BOOST 10WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 10-WQFN (2.4x2.7) |
Datasheet | Datasheet |
EDA/CAD Models | LM3017LE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 5.4V ~ 18V | |
Frequency - Switching | 600kHz | |
Duty Cycle (Max) | 86% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFQFN | |
Supplier Device Package | 10-WQFN (2.4x2.7) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.43000 | ¥19.43 |
| 10 | ¥14.42300 | ¥144.23 |
| 25 | ¥13.15920 | ¥328.98 |
| 100 | ¥11.77400 | ¥1,177.40 |
| 250 | ¥11.11356 | ¥2,778.39 |
| 500 | ¥10.79300 | ¥5,396.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥10.38761 | ¥10,387.61 |
| 2,000 | ¥10.11785 | ¥20,235.70 |
| 3,000 | ¥9.98277 | ¥29,948.31 |
| 5,000 | ¥9.83314 | ¥49,165.70 |
| 7,000 | ¥9.74567 | ¥68,219.69 |


