Linear Voltage Regulator IC Negative Fixed 1 Output 1.8A TO-263 (DDPAK-3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Fixed 1 Output 1.8A TO-263 (DDPAK-3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM2990SX-15/NOPB

DigiKey Part Number
LM2990SX-15/NOPBTR-ND - Tape & Reel (TR)
LM2990SX-15/NOPBCT-ND - Cut Tape (CT)
LM2990SX-15/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2990SX-15/NOPB
Description
IC REG LINEAR -15V 1.8A TO263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 1.8A TO-263 (DDPAK-3)
Datasheet
 Datasheet
EDA/CAD Models
LM2990SX-15/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
1 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
5 mA
Part Status
Active
PSRR
52dB (1kHz)
Output Configuration
Protection Features
Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
-26V
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Voltage - Output (Min/Fixed)
-15V
Supplier Device Package
TO-263 (DDPAK-3)
Voltage Dropout (Max)
1V @ 1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2990S-15/NOPBTexas Instruments1,777LM2990S-15/NOPB-ND¥38.37000Parametric Equivalent
In-Stock: 407
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.36000¥29.36
10¥22.10500¥221.05
25¥20.28080¥507.02
100¥18.27780¥1,827.78
250¥17.32248¥4,330.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥16.74674¥8,373.37
1,000¥16.27279¥16,272.79
1,500¥16.03543¥24,053.15
2,500¥15.77252¥39,431.30
3,500¥15.61881¥54,665.83
5,000¥15.47099¥77,354.95
Manufacturers Standard Package