Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263 (DDPAK-3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263 (DDPAK-3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM2940SX-9.0/NOPB

DigiKey Part Number
LM2940SX-9.0/NOPBTR-ND - Tape & Reel (TR)
LM2940SX-9.0/NOPBCT-ND - Cut Tape (CT)
LM2940SX-9.0/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2940SX-9.0/NOPB
Description
IC REG LINEAR 9V 1A TO263
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263 (DDPAK-3)
Datasheet
 Datasheet
EDA/CAD Models
LM2940SX-9.0/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
15 mA
Part Status
Active
PSRR
64dB (120Hz)
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
26V
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Voltage - Output (Min/Fixed)
9V
Supplier Device Package
TO-263 (DDPAK-3)
Voltage Dropout (Max)
1V @ 1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2940S-9.0/NOPBTexas Instruments33296-44411-5-ND¥23.57000Parametric Equivalent
In-Stock: 988
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.20000¥17.20
10¥12.69400¥126.94
25¥11.56800¥289.20
100¥10.32760¥1,032.76
250¥9.73576¥2,433.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥9.37900¥4,689.50
1,000¥9.08550¥9,085.50
1,500¥8.93854¥13,407.81
2,500¥8.77566¥21,939.15
3,500¥8.68049¥30,381.72
5,000¥8.58894¥42,944.70
Manufacturers Standard Package