


LM2940SX-10/NOPB | |
|---|---|
DigiKey Part Number | LM2940SX-10/NOPBTR-ND - Tape & Reel (TR) LM2940SX-10/NOPBCT-ND - Cut Tape (CT) LM2940SX-10/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2940SX-10/NOPB |
Description | IC REG LINEAR 10V 1A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LM2940SX-10/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 15 mA |
Part Status Active | PSRR 63dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 26V | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Output (Min/Fixed) 10V | Supplier Device Package TO-263 (DDPAK-3) |
Voltage Dropout (Max) 1V @ 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UA7810CKTTR | Texas Instruments | 3,804 | 296-20797-1-ND | ¥10.65000 | Similar |
| LM2940S-10 | Texas Instruments | 222 | LM2940S-10-ND | ¥25.39000 | Parametric Equivalent |
| LM2940S-10/NOPB | Texas Instruments | 15 | LM2940S-10/NOPB-ND | ¥25.64000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.44000 | ¥18.44 |
| 10 | ¥13.67000 | ¥136.70 |
| 25 | ¥12.46800 | ¥311.70 |
| 100 | ¥11.14380 | ¥1,114.38 |
| 250 | ¥10.51316 | ¥2,628.29 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥10.13290 | ¥5,066.45 |
| 1,000 | ¥9.81996 | ¥9,819.96 |
| 1,500 | ¥9.66327 | ¥14,494.91 |
| 2,500 | ¥9.48966 | ¥23,724.15 |
| 3,500 | ¥9.38812 | ¥32,858.42 |
| 5,000 | ¥9.29053 | ¥46,452.65 |

