Comparator Standard (General Purpose) Open-Collector, Open-Drain, Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM293DRG3

DigiKey Part Number
296-27691-2-ND - Tape & Reel (TR)
296-27691-1-ND - Cut Tape (CT)
296-27691-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM293DRG3
Description
IC COMPARATOR 2 DIFF 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, Open-Drain, Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM293DRG3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.25µA @ 5V
Manufacturer
Texas Instruments
Current - Output (Typ)
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Max)
2.5mA
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Type
Standard (General Purpose)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Elements
2
Mounting Type
Surface Mount
Output Type
Open-Collector, Open-Drain, Rail-to-Rail
Supplier Device Package
8-SOIC
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Base Product Number
Voltage - Input Offset (Max)
5mV @ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,831
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.81000¥2.81
10¥1.93500¥19.35
25¥1.71360¥42.84
100¥1.47700¥147.70
250¥1.36356¥340.89
500¥1.29524¥647.62
1,000¥1.23885¥1,238.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.17934¥2,948.35
5,000¥1.14349¥5,717.45
7,500¥1.12554¥8,441.55
12,500¥1.10565¥13,820.62
17,500¥1.09401¥19,145.17
25,000¥1.08283¥27,070.75
Manufacturers Standard Package