
LM293DR | |
|---|---|
DigiKey Part Number | 296-LM293DRTR-ND - Tape & Reel (TR) 296-LM293DRCT-ND - Cut Tape (CT) 296-LM293DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM293DR |
Description | IC COMPARATOR 2 DIFF 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Open-Drain, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM293DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Collector, Open-Drain, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 5mV @ 30V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.40000 | ¥2.40 |
| 10 | ¥1.65400 | ¥16.54 |
| 25 | ¥1.46880 | ¥36.72 |
| 100 | ¥1.26280 | ¥126.28 |
| 250 | ¥1.16404 | ¥291.01 |
| 500 | ¥1.10432 | ¥552.16 |
| 1,000 | ¥1.05537 | ¥1,055.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.03367 | ¥2,584.18 |
| 5,000 | ¥1.00153 | ¥5,007.65 |
| 7,500 | ¥0.98543 | ¥7,390.73 |
| 12,500 | ¥0.96759 | ¥12,094.88 |
| 17,500 | ¥0.95716 | ¥16,750.30 |
| 25,000 | ¥0.94714 | ¥23,678.50 |











