


LM2936QHBMA-5.0/NOPB | |
|---|---|
DigiKey Part Number | 296-45009-5-ND |
Manufacturer | |
Manufacturer Product Number | LM2936QHBMA-5.0/NOPB |
Description | IC REG LINEAR 5V 50MA 8-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2936QHBMA-5.0/NOPB Models |
Category | Current - Quiescent (Iq) 9 µA |
Mfr | Current - Supply (Max) 2.5 mA |
Packaging Tube | PSRR 60dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 60V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage Dropout (Max) 0.4V @ 50mA | Supplier Device Package 8-SOIC |
Current - Output | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.73000 | ¥23.73 |
| 10 | ¥17.73100 | ¥177.31 |
| 95 | ¥14.63442 | ¥1,390.27 |

