Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-220-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM2931AT-5.0/NOPB

DigiKey Part Number
LM2931AT-5.0NS/NOPB-ND
Manufacturer
Manufacturer Product Number
LM2931AT-5.0/NOPB
Description
IC REG LINEAR 5V 100MA TO220-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
LM2931AT-5.0/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
15 mA
Packaging
Tube
Current - Supply (Max)
30 mA
Part Status
Active
PSRR
80dB (120Hz)
Output Configuration
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Through Hole
Voltage - Input (Max)
26V
Package / Case
TO-220-3
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
TO-220-3
Voltage Dropout (Max)
0.3V @ 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 294
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.83000¥11.83
10¥8.62600¥86.26
45¥7.40267¥333.12
135¥6.78385¥915.82
270¥6.48063¥1,749.77
540¥6.23113¥3,364.81
1,035¥6.03733¥6,248.64
2,520¥5.82352¥14,675.27
5,040¥5.69030¥28,679.11
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.