Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2903VQDRG4Q1

DigiKey Part Number
296-LM2903VQDRG4Q1TR-ND - Tape & Reel (TR)
296-LM2903VQDRG4Q1CT-ND - Cut Tape (CT)
296-LM2903VQDRG4Q1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2903VQDRG4Q1
Description
IC COMPARATOR 2 DIFF 8SOIC
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM2903VQDRG4Q1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Typ)
20mA
Manufacturer
Texas Instruments
Current - Quiescent (Max)
2.5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Grade
Automotive
Type
Standard (General Purpose)
Qualification
AEC-Q100
Number of Elements
2
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output Type
Open-Collector, Rail-to-Rail
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Supplier Device Package
8-SOIC
Voltage - Input Offset (Max)
7mV @ 5V
Base Product Number
Current - Input Bias (Max)
0.25µA @ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2903M/NOPBTexas Instruments0LM2903MNS/NOPB-ND¥9.84000Similar
LM2903MX/NOPBTexas Instruments0LM2903MX/NOPBCT-ND¥7.03000Similar
LM393M/NOPBTexas Instruments14,432LM393M/NOPB-ND¥7.86000Similar
LM393MX/NOPBTexas Instruments0LM393MX/NOPBCT-ND¥6.20000Similar
AS393AMTR-E1Diodes Incorporated81331-AS393AMTR-E1CT-ND¥1.16000Similar
In-Stock: 26,332
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.85284¥4,632.10
5,000¥1.80078¥9,003.90
7,500¥1.77471¥13,310.33
12,500¥1.74582¥21,822.75
17,500¥1.72893¥30,256.28
25,000¥1.71270¥42,817.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.22000¥4.22
10¥2.94400¥29.44
25¥2.63000¥65.75
100¥2.28500¥228.50
250¥2.12044¥530.11
500¥2.02102¥1,010.51
1,000¥1.93923¥1,939.23
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.05000¥4.05
10¥2.86100¥28.61
25¥2.55360¥63.84
100¥2.21880¥221.88
250¥2.05856¥514.64
500¥1.96214¥981.07
1,000¥1.88275¥1,882.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.