Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2903PSR

DigiKey Part Number
296-17322-2-ND - Tape & Reel (TR)
296-17322-1-ND - Cut Tape (CT)
296-17322-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2903PSR
Description
IC COMPARATOR 2 DIFF 8SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LM2903PSR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.25µA @ 5V
Manufacturer
Texas Instruments
Current - Output (Typ)
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Max)
2.5mA
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Standard (General Purpose)
Package / Case
8-SOIC (0.209", 5.30mm Width)
Number of Elements
2
Mounting Type
Surface Mount
Output Type
Open-Collector, Rail-to-Rail
Supplier Device Package
8-SO
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Base Product Number
Voltage - Input Offset (Max)
7mV @ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,716
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.98000¥2.98
10¥2.07600¥20.76
25¥1.84920¥46.23
100¥1.59360¥159.36
250¥1.47272¥368.18
500¥1.39978¥699.89
1,000¥1.33966¥1,339.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.29012¥2,580.24
4,000¥1.24937¥4,997.48
6,000¥1.22896¥7,373.76
10,000¥1.20635¥12,063.50
14,000¥1.19314¥16,703.96
20,000¥1.18043¥23,608.60
Manufacturers Standard Package