
LM2902N | |
|---|---|
DigiKey Part Number | 296-6599-5-ND |
Manufacturer | |
Manufacturer Product Number | LM2902N |
Description | IC OPAMP GP 4 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM2902N Models |
Category | Current - Supply 1.5mA |
Mfr | Current - Output / Channel 40 mA |
Series | Voltage - Supply Span (Min) 3 V |
Packaging Tube | Voltage - Supply Span (Max) 32 V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TJ) |
Amplifier Type | Mounting Type Through Hole |
Number of Circuits 4 | Package / Case 14-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-PDIP |
Current - Input Bias 45 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.65000 | ¥4.65 |
| 10 | ¥3.26500 | ¥32.65 |
| 25 | ¥2.91640 | ¥72.91 |
| 100 | ¥2.53350 | ¥253.35 |
| 250 | ¥2.35168 | ¥587.92 |
| 500 | ¥2.24184 | ¥1,120.92 |
| 1,000 | ¥2.15139 | ¥2,151.39 |
| 2,500 | ¥2.05598 | ¥5,139.95 |
| 5,000 | ¥1.99847 | ¥9,992.35 |




