
LM2902MTX/NOPB | |
|---|---|
DigiKey Part Number | LM2902MTX/NOPBTR-ND - Tape & Reel (TR) LM2902MTX/NOPBCT-ND - Cut Tape (CT) LM2902MTX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2902MTX/NOPB |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2902MTX/NOPB Models |
Category | Current - Supply 1.5mA |
Mfr | Current - Output / Channel 40 mA |
Series | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 32 V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TJ) |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 4 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 45 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.22000 | ¥14.22 |
| 10 | ¥10.39500 | ¥103.95 |
| 25 | ¥9.44760 | ¥236.19 |
| 100 | ¥8.40560 | ¥840.56 |
| 250 | ¥7.90844 | ¥1,977.11 |
| 500 | ¥7.60856 | ¥3,804.28 |
| 1,000 | ¥7.56655 | ¥7,566.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥7.10108 | ¥17,752.70 |
| 5,000 | ¥6.94407 | ¥34,720.35 |
| 7,500 | ¥6.86543 | ¥51,490.72 |

