
LM2902KVQPWRQ1 | |
|---|---|
DigiKey Part Number | 296-17714-2-ND - Tape & Reel (TR) 296-17714-1-ND - Cut Tape (CT) 296-17714-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2902KVQPWRQ1 |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2902KVQPWRQ1 Models |
Category | Current - Output / Channel 60 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 32 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Slew Rate 0.5V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.2 MHz | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Input Bias 20 nA | Supplier Device Package 14-TSSOP |
Voltage - Input Offset 3 mV | Base Product Number |
Current - Supply 1.4mA (x4 Channels) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.46000 | ¥5.46 |
| 10 | ¥3.83700 | ¥38.37 |
| 25 | ¥3.44360 | ¥86.09 |
| 100 | ¥3.00610 | ¥300.61 |
| 250 | ¥2.79824 | ¥699.56 |
| 500 | ¥2.67270 | ¥1,336.35 |
| 1,000 | ¥2.56932 | ¥2,569.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.48427 | ¥4,968.54 |
| 4,000 | ¥2.41424 | ¥9,656.96 |
| 6,000 | ¥2.37915 | ¥14,274.90 |
| 10,000 | ¥2.34031 | ¥23,403.10 |
| 14,000 | ¥2.31760 | ¥32,446.40 |
| 20,000 | ¥2.29576 | ¥45,915.20 |

