
LM2902KVQDRG4 | |
|---|---|
DigiKey Part Number | 296-31658-2-ND - Tape & Reel (TR) 296-31658-1-ND - Cut Tape (CT) 296-31658-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2902KVQDRG4 |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2902KVQDRG4 Models |
Category | Current - Supply 1.4mA (x4 Channels) |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.2 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 3 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2902KVQDR | Texas Instruments | 6,559 | 296-17396-1-ND | ¥3.97000 | MFR Recommended |
| LM2902KVQDRQ1 | Texas Instruments | 10,474 | 296-17027-1-ND | ¥5.87000 | MFR Recommended |
| LM2902DR | Texas Instruments | 103,870 | 296-14594-1-ND | ¥2.56000 | Similar |
| LM2902M/NOPB | Texas Instruments | 1,136 | LM2902M/NOPB-ND | ¥14.22000 | Similar |
| LM2902MX/NOPB | Texas Instruments | 5,743 | LM2902MX/NOPBCT-ND | ¥12.07000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.67006 | ¥4,175.15 |
| 5,000 | ¥1.56232 | ¥7,811.60 |
| 12,500 | ¥1.45458 | ¥18,182.25 |
| 25,000 | ¥1.37916 | ¥34,479.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.38000 | ¥4.38 |
| 10 | ¥3.08500 | ¥30.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.30000 | ¥4.30 |
| 10 | ¥2.99400 | ¥29.94 |

