Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2902KVQDRG4

DigiKey Part Number
296-31658-2-ND - Tape & Reel (TR)
296-31658-1-ND - Cut Tape (CT)
296-31658-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2902KVQDRG4
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM2902KVQDRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1.4mA (x4 Channels)
Mfr
Current - Output / Channel
30 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
3 V
Part Status
Obsolete
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
0.5V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
1.2 MHz
Supplier Device Package
14-SOIC
Current - Input Bias
20 nA
Base Product Number
Voltage - Input Offset
3 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2902KVQDRTexas Instruments6,559296-17396-1-ND¥3.97000MFR Recommended
LM2902KVQDRQ1Texas Instruments10,474296-17027-1-ND¥5.87000MFR Recommended
LM2902DRTexas Instruments103,870296-14594-1-ND¥2.56000Similar
LM2902M/NOPBTexas Instruments1,136LM2902M/NOPB-ND¥14.22000Similar
LM2902MX/NOPBTexas Instruments5,743LM2902MX/NOPBCT-ND¥12.07000Similar
In-Stock: 14
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.67006¥4,175.15
5,000¥1.56232¥7,811.60
12,500¥1.45458¥18,182.25
25,000¥1.37916¥34,479.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.38000¥4.38
10¥3.08500¥30.85
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.30000¥4.30
10¥2.99400¥29.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.