Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2902KAVQPWR

DigiKey Part Number
296-28750-2-ND - Tape & Reel (TR)
296-28750-1-ND - Cut Tape (CT)
296-28750-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2902KAVQPWR
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM2902KAVQPWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.5V/µs
Gain Bandwidth Product
1.2 MHz
Current - Input Bias
20 nA
Voltage - Input Offset
3 mV
Current - Supply
1.4mA (x4 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,173
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.96000¥4.96
10¥3.49000¥34.90
25¥3.12920¥78.23
100¥2.72730¥272.73
250¥2.53680¥634.20
500¥2.42168¥1,210.84
1,000¥2.32699¥2,326.99
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.43663¥4,873.26
4,000¥2.36710¥9,468.40
6,000¥2.33228¥13,993.68
10,000¥2.29370¥22,937.00
14,000¥2.27115¥31,796.10
20,000¥2.24947¥44,989.40
Manufacturers Standard Package